
Dual 2-to-4 decoder/demultiplexer IC featuring CMOS technology. This integrated circuit offers two independent 2-to-4 demultiplexing/decoding circuits, each with one select input and four output lines. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 3V to 18V with a maximum power dissipation of 500mW. The PDIP package with gold contact plating facilitates through-hole mounting, and the device exhibits a propagation delay of 190ns.
Texas Instruments CD4555BE technical specifications.
| Bandwidth | 8MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 190ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 440ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4555BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
