
CMOS dual 1-of-4 decoder/demultiplexer IC, featuring two independent circuits. Each circuit offers one select input and four non-inverting outputs, with a maximum operating temperature of 125°C and a minimum of -55°C. Operates from a 3V to 18V supply voltage, providing 4.2mA high-level and low-level output current. Surface mountable in a SOIC package, this RoHS compliant component has a propagation delay of 190ns.
Texas Instruments CD4555BM96G4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 190ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Turn-On Delay Time | 440ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4555BM96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
