
CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs Low on Select. This integrated circuit features two independent demultiplexer/decoder circuits, each with one input line and four output lines. Operating with a minimum supply voltage of 3V and a maximum of 18V, it offers a bandwidth of 8MHz and a propagation delay of 190ns. The device supports surface mount installation in a SOIC package with gold contact plating and is RoHS compliant.
Texas Instruments CD4556BM96 technical specifications.
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 190ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Turn-On Delay Time | 440ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4556BM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
