CMOS logic IC featuring six independent gates, including NAND, NOR, and Inverter functions. This surface-mount SOIC package offers a wide operating voltage range of 3V to 18V and operates from -55°C to 125°C. With a low quiescent current of 5µA and output drive capabilities of ±4.2mA, it is suitable for various digital applications. The component is RoHS compliant and supplied in tape and reel packaging.
Texas Instruments CD4572UBMTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE, NOR GATE, Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4572UBMTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
