CMOS logic IC featuring six independent gates, including NAND, NOR, and inverter functions. This surface mount component operates with a minimum supply voltage of 3V and a maximum of 18V, offering a propagation delay of 110ns. It supports high and low level output currents of 6.8mA and 4mA respectively, with a quiescent current of 5uA. Packaged in a 16-pin SOP, this RoHS compliant component is designed for a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD4572UBNSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 6.8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE, NOR GATE, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4572UBNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
