CMOS Hex Gate IC featuring four inverters, one 2-input NOR gate, and one 2-input NAND gate. Operating from a 3V to 18V supply, this surface-mount component offers 6.8mA high and low level output current. With a wide operating temperature range of -55°C to 125°C and a propagation delay of 110ns, it is packaged in a 16-TSSOP with gold contact plating. This RoHS compliant, lead-free integrated circuit is supplied on tape and reel.
Texas Instruments CD4572UBPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE, NOR GATE, Inverter |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| Quiescent Current | 20nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 85ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4572UBPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
