The CD4585BE is a 16-pin dual magnitude comparator IC from Texas Instruments, designed for operation over a temperature range of -55°C to 125°C. It has a supply voltage range of 3V to 18V and a maximum power supply current of 0.3mA. The device features a propagation delay of 250ns at nominal supply voltage and a load capacitance of 50pF. It is packaged in a 16-pin DIP package with a width of 7.62mm and a length of 19.305mm.
Texas Instruments CD4585BE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 600 |
| Number of Bits | 4 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 250 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4585BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.