
The CD54AC05F3A is an 8-bit inverting buffer with 6 channels, fabricated using CMOS technology. It is packaged in a CDIP package and is mounted through a hole. The device operates over a temperature range of -55°C to 125°C and can supply up to 5.5V. The quiescent current is 4uA, and the propagation delay is 103ns.
Texas Instruments CD54AC05F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 103ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54AC05F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.