
The CD54AC138F3A is a CMOS demultiplexer/decoder with 3 inputs and 8 outputs. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 138ns. The device is available in a CDIP package and is suitable for use in applications where high-speed logic is required. The CD54AC138F3A is not RoHS compliant and contains lead, making it less suitable for modern designs.
Texas Instruments CD54AC138F3A technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 138ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54AC138F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.