The CD54ACT02F3A is a 4-input NOR gate IC from Texas Instruments, packaged in a CDIP-14 case and designed for through-hole mounting. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 4.5V and 5.5V. The device features a propagation delay of 12.2ns and a quiescent current of 4uA. However, it is not RoHS compliant and contains lead, making it a non-lead-free product.
Texas Instruments CD54ACT02F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 12.2ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54ACT02F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.