
Hex Inverters with Open-Drain Outputs, featuring 6 independent inverting buffer elements. This CMOS integrated circuit operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers a propagation delay of 10.8ns. The device supports a high level output current of -24mA and a low level output current of 24mA. Designed for through-hole mounting in a CDIP package with tin-lead contact plating, it functions across an extended temperature range of -55°C to 125°C.
Texas Instruments CD54ACT05F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10.8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 10.8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54ACT05F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
