Military-grade 8-input multiplexer, featuring complementary outputs and a single output. This logic IC operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. It boasts a propagation delay of 16.9ns, with a typical delay of 14.1ns at nominal supply voltage and 50pF load capacitance. Encased in a 16-terminal, dual in-line ceramic package (R-GDIP-T16), it supports an operating temperature range of -55°C to 125°C. Screening levels include 38535Q/M, 38534H, and 883B.
Texas Instruments CD54ACT151F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | ACT |
| Propagation Delay (tpd) | 16.9 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 14.1 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| Power Supply Current-Max (ICC) | 0.08 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments CD54ACT151F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.