
The CD54ACT153F3A is an 8-input 2-output multiplexer from Texas Instruments, packaged in a CDIP with through hole mounting. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The device has a high level output current of -24mA and a low level output current of 24mA. The CD54ACT153F3A is not RoHS compliant and contains lead.
Texas Instruments CD54ACT153F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54ACT153F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.