Hex D Flip-Flops with Reset, featuring positive edge clock triggering and non-inverting logic. This integrated circuit operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and delivers a maximum frequency of 80MHz. It offers a high-level output current of -24mA and a low-level output current of 24mA, with a propagation delay of 15.5ns. Packaged in a 16-pin CDIP for through-hole mounting, this component functions across an extended temperature range of -55°C to 125°C.
Texas Instruments CD54ACT174F3A technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 80MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54ACT174F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.