The CD54ACT240F3A is an 8-channel 8-bit CMOS buffer IC from Texas Instruments. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The device features a high level output current of -24mA and a low level output current of 24mA. It is available in a CDIP-20 package and is packaged in rail/Tube. The IC is not RoHS compliant and contains lead.
Texas Instruments CD54ACT240F3A technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 13.4ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54ACT240F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.