Four-channel, 2-input OR gate logic IC featuring CMOS technology and TTL-compatible inputs. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. Delivers 24mA high and low level output current with a propagation delay of 12.1ns. Encased in a 14-pin CDIP package for through-hole mounting, with tin-lead contact plating and a wide operating temperature range of -55°C to 125°C.
Texas Instruments CD54ACT32F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.1ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | CD54ACT32 |
| Technology | CMOS |
| Turn-On Delay Time | 12.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54ACT32F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.