The CD54ACT541F3A is an 8-bit 8-channel CMOS buffer from Texas Instruments. It operates over a temperature range of -55°C to 125°C and can withstand a maximum supply voltage of 5.5V. The device is packaged in a CDIP and is available in a rail/tube packaging option. The buffer has a propagation delay of 13.4ns and a quiescent current of 8uA. It is not RoHS compliant.
Texas Instruments CD54ACT541F3A technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.4ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54ACT541F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
