Quad D-Type Flip-Flops with 3-State Outputs, featuring positive edge clock triggering and a maximum operating frequency of 60MHz. This CMOS logic component offers a wide operating voltage range from 2V to 6V and supports a high level output current of -7.8mA and a low level output current of 7.8mA. Designed for through-hole mounting in a CDIP package, it operates across a temperature range of -55°C to 125°C with a propagation delay of 300ns.
Texas Instruments CD54HC173F3A technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 7.8mA |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54HC173F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.