
The CD54HC245F is an 8-bit bidirectional transceiver with a maximum supply voltage of 6V and a minimum supply voltage of 2V. It is packaged in a CDIP package and is mounted through a hole. The device operates over a temperature range of -55°C to 125°C. The transceiver has a propagation delay of 225ns and a turn-on delay time of 225ns. It has a quiescent current of 8uA and a high level output current of -5.2mA and a low level output current of 5.2mA.
Texas Instruments CD54HC245F technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 225ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54HC245F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.