The CD54HC4020F3A is a 14-bit counter from Texas Instruments, packaged in a CDIP with tin and lead contact plating. It operates between -55°C and 125°C and is powered by a supply voltage between 2V and 6V. The device is not RoHS compliant and contains lead. It has a propagation delay of 255ns and a quiescent current of 8uA.
Texas Instruments CD54HC4020F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 255ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HC4020F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.