
Octal D-type positive-edge triggered inverting flip-flops with 3-state outputs. Features 8 bits, CMOS technology, and a maximum operating frequency of 23MHz. Operates from a 2V to 6V supply voltage range with a minimum operating temperature of -55°C and a maximum of 125°C. Through-hole mounting in a CDIP package with tin/lead contact plating. Propagation delay is 250ns.
Texas Instruments CD54HC564F3A technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 23MHz |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 7.8mA |
| Max Frequency | 23MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 250ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54HC564F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.