
The CD54HC574F3A is an 8-bit D-type flip-flop with a positive edge trigger and 3-state output. It operates over a temperature range of -55°C to 125°C and is available in a CDIP package. The device is not RoHS compliant and contains lead. It has a maximum supply voltage of 6V and a minimum supply voltage of 2V. The propagation delay is 250ns, and the quiescent current is 8uA.
Texas Instruments CD54HC574F3A technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 23MHz |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 250ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HC574F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.