High-speed CMOS logic octal inverting bus transceiver featuring 3-state outputs. This bidirectional transceiver operates across a wide temperature range of -55°C to 125°C with supply voltages from 2V to 6V. It offers 8 bits of data transfer with an inverting logic function and a propagation delay of 225ns. The component is housed in a CDIP package with tin/lead contact plating and is designed for through-hole mounting.
Texas Instruments CD54HC640F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 225ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54HC640F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.