Texas Instruments CD54HC73F technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 23MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 5.2mA |
| Max Frequency | 23MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 240ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 240ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54HC73F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.