
The CD54HC74F is a dual D-type flip-flop with positive edge trigger in CMOS technology. It operates over a temperature range of -55°C to 125°C and is available in a CDIP package. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2V. The propagation delay is 300ns, and the quiescent current is 4uA. The device is not RoHS compliant and contains lead in its contact plating.
Texas Instruments CD54HC74F technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 23MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HC74F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.