
The CD54HCT11F3A is a 3-input AND gate logic IC from Texas Instruments, packaged in a 14-pin DIP. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 42ns. The device has a quiescent current of 2uA and can handle a maximum supply voltage of 5.5V. The IC is not RoHS compliant and contains lead in the contact plating. It is available in a rail/Tube packaging option.
Texas Instruments CD54HCT11F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 42ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HCT11F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
