Quad buffer with three-state outputs, featuring non-inverting logic and CMOS technology. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Offers a high level output current of -6mA and a low level output current of 6mA. This through-hole mounted component comes in a CDIP package with tin-lead contact plating. Propagation delay is 42ns, and it functions across a wide temperature range of -55°C to 125°C.
Texas Instruments CD54HCT125F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 42ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HCT125F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.