High-speed CMOS logic 3-to-8 line decoder demultiplexer with inverting and non-inverting outputs. Features a 5V operating supply voltage range of 4.5V to 5.5V and a propagation delay of 60ns. Designed for through-hole mounting in a CDIP package with tin/lead contact plating. Offers a high level output current of -4mA and a low level output current of 4mA. Operates across a wide temperature range from -55°C to 125°C.
Texas Instruments CD54HCT138F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54HCT138F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.