
Dual 2-to-4 line decoder/demultiplexer IC featuring CMOS technology. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 51ns. This through-hole mounted component provides 2 independent demultiplexer elements, each with 2 inputs and 4 outputs. It supports high-level output current of -4mA and low-level output current of 4mA, with a quiescent current of 8uA. Encased in a 16-pin CDIP package with tin-lead contact plating, it functions across an extended temperature range of -55°C to 125°C.
Texas Instruments CD54HCT139F technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 51ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 51ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54HCT139F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
