The CD54HCT193F3A is a 4-bit bidirectional counter IC from Texas Instruments, packaged in a CDIP package, suitable for operation over a temperature range of -55 to 125°C. It can handle supply voltages between 4.5 and 5.5V and has a quiescent current of 8uA. The device is not RoHS compliant and contains lead. It has a propagation delay of 69ns and is available in a rail/tube packaging format.
Texas Instruments CD54HCT193F3A technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 69ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HCT193F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.