
The CD54HCT20F3A is a 2-input NAND gate IC from Texas Instruments, packaged in a CDIP case and available in rail/Tube packaging. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The device has a propagation delay of 42ns and a quiescent current of 2uA. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Texas Instruments CD54HCT20F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 42ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HCT20F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
