The CD54HCT243F3A is a 3-STATE bidirectional transceiver with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is not RoHS compliant and contains lead. The transceiver has a quiescent current of 8uA and can handle high level output currents of up to -6mA and low level output currents of up to 6mA.
Texas Instruments CD54HCT243F3A technical specifications.
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HCT243F3A to view detailed technical specifications.
No datasheet is available for this part.