The CD54HCT257F3A is a 4-channel 8-input logic multiplexer from Texas Instruments, packaged in a DIP-16 package. It operates over a temperature range of -55°C to 125°C and is not RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It can handle high level output currents of up to -6mA and low level output currents of up to 6mA.
Texas Instruments CD54HCT257F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HCT257F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.