The CD54HCT258F is a 16-channel dual multiplexer from Texas Instruments. It operates within a temperature range of -55 to 125°C and has a supply voltage of 4.5 to 5.5V. This device features a 16-pin CDIP package and has a propagation delay of 41ns. It is designed for use in logic IC applications and is part of the HCT family.
Texas Instruments CD54HCT258F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | HCT |
| Propagation Delay (tpd) | 41 |
| Output Polarity | INVERTED |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD54HCT258F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.