The CD54HCT367F3A is a 6-channel non-inverting buffer IC with 3-STATE output, operating on a 5V supply voltage with a minimum of 4.5V and maximum of 5.5V. It is packaged in a CDIP-16 package and is suitable for through-hole mounting. The IC can operate over a temperature range of -55°C to 125°C. It is not RoHS compliant and contains lead.
Texas Instruments CD54HCT367F3A technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 53ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HCT367F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.