
Octal positive-edge triggered D-type flip-flops with 3-state output, featuring 8 bits and a single element. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum frequency of 20MHz. This through-hole mounted component utilizes CMOS technology and offers a propagation delay of 50ns. Packaged in CDIP with tin/lead contact plating, it functions across a wide temperature range from -55°C to 125°C.
Texas Instruments CD54HCT374F3A technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 20MHz |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 6mA |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54HCT374F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
