CMOS FIFO Register, single-element, 4-channel device with 4 inputs and 4 outputs. Features a maximum operating frequency of 32MHz and a propagation delay of 750ns. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V. Housed in a 16-pin CDIP package with tin-lead contact plating, designed for through-hole mounting. Supports a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD54HCT40105F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Frequency | 32MHz |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4mA |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 750ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HCT40105F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.