The CD54HCT4075F3A is a 3-input OR gate IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a propagation delay of 36ns and a quiescent current of 2uA. The device is packaged in a CDIP-14 package and is not RoHS compliant. It operates at a supply voltage of 5V and has a high level output current of -4mA and a low level output current of 4mA.
Texas Instruments CD54HCT4075F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 36ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HCT4075F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.