
Octal non-inverting buffer and line driver featuring 3-state outputs. This CMOS logic IC operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers 8 channels with 8 inputs and 8 outputs. It supports a wide temperature range from -55°C to 125°C, with a propagation delay of 53ns. The component is housed in a CDIP package with Tin, Lead contact plating and is designed for through-hole mounting.
Texas Instruments CD54HCT541F technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 53ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HCT541F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.