Octal non-inverting buffer and line driver featuring 3-state outputs. This CMOS technology component offers 8 channels with 8 inputs and 8 outputs, operating at 5V supply voltage. Key specifications include a maximum operating temperature of 125°C, a minimum of -55°C, and a propagation delay of 53ns. The CDIP package with tin/lead contact plating supports through-hole mounting.
Texas Instruments CD54HCT541F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 53ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HCT541F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.