Octal positive-edge triggered D-type flip-flops with 3-state outputs. Features 8 bits of storage, operating at up to 20MHz with a 5V supply voltage. Designed for through-hole mounting in a CDIP package with tin/lead contact plating. Offers a high level output current of -6mA and a low level output current of 6mA. Operating temperature range spans -55°C to 125°C.
Texas Instruments CD54HCT574F3A technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 20MHz |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 6mA |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54HCT574F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.