The CD54HCT74F is a 2-bit D-Type flip-flop with a positive edge trigger, operating from a 5V supply voltage. It is fabricated using CMOS technology and packaged in a CDIP-14 package. The device is capable of withstanding temperatures from -55°C to 125°C. The CD54HCT74F is not RoHS compliant due to the presence of lead in the contact plating. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Texas Instruments CD54HCT74F technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 16MHz |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HCT74F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
