
Dual positive-edge triggered D-type flip-flops with set and reset functionality. Features a maximum operating frequency of 16MHz and a propagation delay of 60ns. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V. Housed in a 14-pin CDIP package for through-hole mounting, with tin-lead contact plating. Suitable for applications requiring high-speed CMOS logic.
Texas Instruments CD54HCT74F3A technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 16MHz |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54HCT74F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.