
Quad 2-Input NAND Gates, CMOS technology, operating from 1.5V to 5.5V supply. Features 4 independent NAND gates with 2 inputs each, offering a high level output current of -24mA and low level output current of 24mA. Surface mountable in a 14-SOIC package with gold contact plating, this component operates across a wide temperature range of -55°C to 125°C. Propagation delay is 7.3ns, with a quiescent current of 4uA. RoHS compliant.
Texas Instruments CD74AC00M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.3ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.6ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC00M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.