
Triple 3-input NAND gate IC featuring CMOS technology and a 74AC series designation. Operates with a supply voltage range of 1.5V to 5.5V, offering a maximum output current of 24mA (both high and low). This through-hole component, housed in a PDIP package, boasts a propagation delay of 12.2ns and a wide operating temperature range from -55°C to 125°C. It is RoHS compliant and has a quiescent current of 4µA.
Texas Instruments CD74AC10EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.2ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC10EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
