
Triple 3-input NAND gate IC, CMOS technology, operating from 1.5V to 5.5V supply. Features 24mA output current, 12.2ns propagation delay, and 11.1ns turn-on delay. Packaged in a 14-SOIC with gold contact plating, suitable for surface mounting. Extended temperature range from -55°C to 125°C. RoHS and SVHC compliant.
Texas Instruments CD74AC10M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.2ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.1ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.