Dual negative-edge-triggered J-K flip-flops with set and reset functionality. This CMOS logic IC operates with a maximum supply voltage of 5.5V and a minimum of 1.5V, featuring a clock frequency up to 100MHz. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 129ns and a turn-on delay time of 2.6ns. Packaged in a 16-SOIC surface mount configuration with gold contact plating, this RoHS compliant component is designed for operation between -55°C and 125°C.
Texas Instruments CD74AC112M96 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 129ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2.6ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC112M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
