
Dual JK-type flip-flop latch, featuring negative edge clock triggering and a maximum operating frequency of 100MHz. This CMOS logic IC offers 2.6ns turn-on delay and 129ns propagation delay, with output currents of 24mA (low level) and -24mA (high level). Operates from 1.5V to 5.5V supply, with a wide temperature range of -55°C to 125°C. Surface mountable in a 16-pin SOIC package, this RoHS compliant component is designed for reliable digital circuit applications.
Texas Instruments CD74AC112MG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | JK-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 129ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2.6ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC112MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
