CMOS 3-line to 8-line inverting decoder/demultiplexer IC, featuring 8 output lines and 3 input lines. Operates with a single supply voltage range of 1.5V to 5.5V, offering a bandwidth of 100MHz and a propagation delay of 11ns. This through-hole mounted component is available in a 16-PDIP package with gold contact plating, suitable for operating temperatures from -55°C to 125°C. RoHS compliant and lead-free, it provides independent circuits for versatile logic applications.
Texas Instruments CD74AC138EE4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 138ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC138EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.