
Six-channel Schmitt-trigger inverter IC, operating from 1.5V to 5.5V supply. Features CMOS technology with a propagation delay of 10.5ns and a quiescent current of 4uA. Offers ±24mA output current and a wide operating temperature range of -55°C to 125°C. Packaged in a 14-pin PDIP for through-hole mounting, this RoHS compliant component provides reliable logic buffering and inversion.
Texas Instruments CD74AC14EE4 technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC14EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
